Diodes Inc SMAJ12A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

RS Stock No.: 751-4972PBrand: DiodesZetexManufacturers Part No.: SMAJ12A-13-F
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

19.9V

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

20.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.92 x 2.1mm

Length

4.6mm

Height

2.1mm

Width

2.92mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Product details

Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

5,193.70 MOP

103.87 MOP Each (Supplied on a Reel) (ex VAT)

Diodes Inc SMAJ12A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
Select packaging type

5,193.70 MOP

103.87 MOP Each (Supplied on a Reel) (ex VAT)

Diodes Inc SMAJ12A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

19.9V

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

20.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.92 x 2.1mm

Length

4.6mm

Height

2.1mm

Width

2.92mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Product details

Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more