DMD 6061000ATXT Marine Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Hi Vis Trousers Leg Length 85cm

RS Stock No.: 595-598Brand: DMDManufacturers Part No.: 6061000ATXT0
View all in Hi Vis Trousers

Technical Document

Specifications

Brand

DMD

Colour

Marine

Style

Trousers

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Leg Length

85cm

Series

6061000ATXT

Country of Origin

Tunisia

1,612.90 MOP

1,612.94 MOP Each (ex VAT)

DMD 6061000ATXT Marine Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Hi Vis Trousers Leg Length 85cm

1,612.90 MOP

1,612.94 MOP Each (ex VAT)

DMD 6061000ATXT Marine Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Hi Vis Trousers Leg Length 85cm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

DMD

Colour

Marine

Style

Trousers

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Leg Length

85cm

Series

6061000ATXT

Country of Origin

Tunisia