技術文件
規格
Brand
DormerThread Size
M5
Type
Straight Flute
Pitch
0.8mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
70 mm
Material
HSCo
Shank Diameter
6 mm
Shank Type
Plain
Ring Colour
Blue
Class of Fit
6H
P.O.A.
Dormer Threading Tap, M5 Thread, 0.8mm Pitch, Metric Standard
1
P.O.A.
Dormer Threading Tap, M5 Thread, 0.8mm Pitch, Metric Standard
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
DormerThread Size
M5
Type
Straight Flute
Pitch
0.8mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
70 mm
Material
HSCo
Shank Diameter
6 mm
Shank Type
Plain
Ring Colour
Blue
Class of Fit
6H