Druck DPI 880 Multi Function Calibrator, 20mA, 30V

RS 庫存號: 532-7530品牌: Druck製造商零件號: I880
brand-logo

技術文件

規格

Brand

Druck

Maximum Voltage Measurement

30V

Maximum Current Measurement

20mA

Maximum Pressure Measurement

700bar

Port Connections

4 mm Socket

Battery Life

10 h

Battery Type

9V

Power Source

Battery

Weight

425g

Height

50mm

Length

180mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

DPI 880

Width

85mm

原產地

United Kingdom

產品詳情

Druck DPI880 Multi-function Calibrator

The DPI 880 multifunction calibrator forms part of the DPI 800 series of calibrators. This series has been designed to offer a complete range of advanced, robust and simple to use handheld instruments. Druck's multifunctional calibrator is the ideal solution for test and calibration of many popular process parameters. The advanced features combined with technical innovations address more applications in a considerably less amount of time to others, delivering fast and reliable results. The compact design enables the tool to be portable, making it even handier for users needing it for on the go testing, configuring and calibrating.

30,623.20 MOP

30,623.16 MOP Each (不含稅)

Druck DPI 880 Multi Function Calibrator, 20mA, 30V

Calibration type

30,623.20 MOP

30,623.16 MOP Each (不含稅)

Druck DPI 880 Multi Function Calibrator, 20mA, 30V

暫時無法取得庫存資訊。

Calibration type

暫時無法取得庫存資訊。

技術文件

規格

Brand

Druck

Maximum Voltage Measurement

30V

Maximum Current Measurement

20mA

Maximum Pressure Measurement

700bar

Port Connections

4 mm Socket

Battery Life

10 h

Battery Type

9V

Power Source

Battery

Weight

425g

Height

50mm

Length

180mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

DPI 880

Width

85mm

原產地

United Kingdom

產品詳情

Druck DPI880 Multi-function Calibrator

The DPI 880 multifunction calibrator forms part of the DPI 800 series of calibrators. This series has been designed to offer a complete range of advanced, robust and simple to use handheld instruments. Druck's multifunctional calibrator is the ideal solution for test and calibration of many popular process parameters. The advanced features combined with technical innovations address more applications in a considerably less amount of time to others, delivering fast and reliable results. The compact design enables the tool to be portable, making it even handier for users needing it for on the go testing, configuring and calibrating.