Dunlop Blue Steel Toe Capped Unisex Safety Wellingtons, UK 11, EU 46

RS Stock No.: 253-7521Brand: DunlopManufacturers Part No.: D034/46
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dunlop

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Colour

Blue

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S4

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Polyurethane

Country of Origin

Belgium

734.10 MOP

734.09 MOP 1 Pair (ex VAT)

Dunlop Blue Steel Toe Capped Unisex Safety Wellingtons, UK 11, EU 46

734.10 MOP

734.09 MOP 1 Pair (ex VAT)

Dunlop Blue Steel Toe Capped Unisex Safety Wellingtons, UK 11, EU 46

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dunlop

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Colour

Blue

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S4

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Polyurethane

Country of Origin

Belgium