Technical Document
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Type
Smooth - rigid and glazed
Surface Colour
White
Enclosed Case
No
Magnetic/Non-Magnetic
Non-magnetic
Height
451mm
Width
327mm
Colour
Black
Document Size
297 x 420mm
Series
DURAPRINT
Country of Origin
China
182.70 MOP
182.75 MOP Each (ex VAT)
Durable DURAPRINT Black 297 x 420mm Smooth - rigid and glazed Information Frame, 451mm Height, 327mm Width
1
182.70 MOP
182.75 MOP Each (ex VAT)
Durable DURAPRINT Black 297 x 420mm Smooth - rigid and glazed Information Frame, 451mm Height, 327mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Type
Smooth - rigid and glazed
Surface Colour
White
Enclosed Case
No
Magnetic/Non-Magnetic
Non-magnetic
Height
451mm
Width
327mm
Colour
Black
Document Size
297 x 420mm
Series
DURAPRINT
Country of Origin
China