EA Combs White Analogue Wall Clock, 260mm Diameter

RS 庫存號: 366-3121品牌: EA Combs製造商零件號: 6401A
brand-logo

技術文件

規格

Desk/Wall

Wall

Display

Analogue

Power Source

Battery

Material

Metal, Plastic

Diameter

260mm

Battery Quantity

1

Battery Size

AA

Colour/finish

White

Depth

50mm

Case Material

Metal

原產地

United Kingdom

You may be interested in

P.O.A.

EA Combs White Analogue Wall Clock, 260mm Diameter

P.O.A.

EA Combs White Analogue Wall Clock, 260mm Diameter

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Desk/Wall

Wall

Display

Analogue

Power Source

Battery

Material

Metal, Plastic

Diameter

260mm

Battery Quantity

1

Battery Size

AA

Colour/finish

White

Depth

50mm

Case Material

Metal

原產地

United Kingdom

You may be interested in