EAO Pushbutton Actuator for Use with Switching Devices

RS 庫存號: 441-361品牌: EAO製造商零件號: 704.074.3
brand-logo

技術文件

規格

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Grey

Actuator Material

Plastic

Operating Mode

Maintained

Standards Met

RoHS Compliant

Actuator Diameter

40

Mounting Type

Panel Mount

原產地

Switzerland

225.00 MOP

225.01 MOP Each (不含稅)

EAO Pushbutton Actuator for Use with Switching Devices

225.00 MOP

225.01 MOP Each (不含稅)

EAO Pushbutton Actuator for Use with Switching Devices

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Grey

Actuator Material

Plastic

Operating Mode

Maintained

Standards Met

RoHS Compliant

Actuator Diameter

40

Mounting Type

Panel Mount

原產地

Switzerland