Eaton xEffect Series Conversion Kit for Use with K3X240/K4X185, 50 x 50 x 50mm

RS 庫存號: 248-235品牌: Eaton製造商零件號: 001917 HK-K3X240-K4X185
brand-logo

技術文件

規格

Brand

Eaton

Type

Conversion Kit

Length

50mm

For Use With

K3X240/K4X185

Width

50mm

Dimensions

50 x 50 x 50mm

Series

xEffect

原產地

Germany

237.70 MOP

237.70 MOP Each (不含稅)

Eaton xEffect Series Conversion Kit for Use with K3X240/K4X185, 50 x 50 x 50mm

237.70 MOP

237.70 MOP Each (不含稅)

Eaton xEffect Series Conversion Kit for Use with K3X240/K4X185, 50 x 50 x 50mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Eaton

Type

Conversion Kit

Length

50mm

For Use With

K3X240/K4X185

Width

50mm

Dimensions

50 x 50 x 50mm

Series

xEffect

原產地

Germany