Eaton 32A British Standard Fuse, A1, 550V ac, 44.5mm

RS 庫存號: 247-9212品牌: Eaton製造商零件號: NITD32
brand-logo

技術文件

規格

Brand

Eaton

Current Rating

32A

Fuse Size

A1

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 60269

Fixing Centres

44.5mm

Application Category

gG

Tag Width

11.2mm

High Rupture Capacity

Yes

Overall Length

55mm

Body Diameter

13.8mm

Tag Type

Slotted

Body Length

55mm

Tag Orientation

Offset

Body Width

14mm

Body Height

34.6mm

Fuse Dimensions

55 x 14 x 14mm

產品詳情

Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses

Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.

You may be interested in
Eaton 32A British Standard Fuse, A1, 415V ac, 42.5mm
392.83 MOP1 Pack of 5 (不含稅)
Eaton 32A British Standard Fuse, F1, 550V ac
1,046.88 MOPEach (In a Pack of 5) (不含稅)

1,876.00 MOP

Each (In a Pack of 5) (不含稅)

Eaton 32A British Standard Fuse, A1, 550V ac, 44.5mm

1,876.00 MOP

Each (In a Pack of 5) (不含稅)

Eaton 32A British Standard Fuse, A1, 550V ac, 44.5mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in
Eaton 32A British Standard Fuse, A1, 415V ac, 42.5mm
392.83 MOP1 Pack of 5 (不含稅)
Eaton 32A British Standard Fuse, F1, 550V ac
1,046.88 MOPEach (In a Pack of 5) (不含稅)

技術文件

規格

Brand

Eaton

Current Rating

32A

Fuse Size

A1

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 60269

Fixing Centres

44.5mm

Application Category

gG

Tag Width

11.2mm

High Rupture Capacity

Yes

Overall Length

55mm

Body Diameter

13.8mm

Tag Type

Slotted

Body Length

55mm

Tag Orientation

Offset

Body Width

14mm

Body Height

34.6mm

Fuse Dimensions

55 x 14 x 14mm

產品詳情

Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses

Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.

You may be interested in
Eaton 32A British Standard Fuse, A1, 415V ac, 42.5mm
392.83 MOP1 Pack of 5 (不含稅)
Eaton 32A British Standard Fuse, F1, 550V ac
1,046.88 MOPEach (In a Pack of 5) (不含稅)