技術文件
規格
Brand
EatonAnti Vibration
Yes
Fuse Holder Type
Rail Mount
Fuse Size
A2
Current Rating
32A
Voltage Rating
690V ac
Number of Poles
1P
Rail Type
DIN 35 mm
Gauge Piece Colour
Black
Terminal Type
Back Stud Connected
Series
Eaton Bussmann
International Protection Rating
IP20
Compatible Fuse Sizes
A2
產品詳情
Eaton Bussmann Series Fuse Holders - Red Spot Fuse Holder Range
This range of Red Spot fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with BS88 fuses. These types of fuse holders will predominantly be found within industrial and commercial environments. The rail mount fuse holders contain fuses that are slotted into sets with metal contacts.
320.60 MOP
320.59 MOP Each (不含稅)
1
320.60 MOP
320.59 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 4 | 320.59 MOP |
5 - 24 | 313.89 MOP |
25 - 49 | 304.20 MOP |
50 - 99 | 296.89 MOP |
100+ | 290.39 MOP |
技術文件
規格
Brand
EatonAnti Vibration
Yes
Fuse Holder Type
Rail Mount
Fuse Size
A2
Current Rating
32A
Voltage Rating
690V ac
Number of Poles
1P
Rail Type
DIN 35 mm
Gauge Piece Colour
Black
Terminal Type
Back Stud Connected
Series
Eaton Bussmann
International Protection Rating
IP20
Compatible Fuse Sizes
A2
產品詳情
Eaton Bussmann Series Fuse Holders - Red Spot Fuse Holder Range
This range of Red Spot fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with BS88 fuses. These types of fuse holders will predominantly be found within industrial and commercial environments. The rail mount fuse holders contain fuses that are slotted into sets with metal contacts.