ebm-papst G2 Series Centrifugal Fan, 230 V ac, 485m³/h, AC Operation, 247 x 226 x 130mm

RS 庫存號: 273-750品牌: ebm-papst製造商零件號: G2E140-AI28-01
brand-logo

技術文件

規格

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

485m³/h

Series

G2

Height

247mm

Width

226mm

Depth

130mm

Dimensions

247 x 226 x 130mm

Fan Speed

2400rpm

Noise Level

72dB

Bearing Type

Ball

Mounting Hole Spacing

105 x 115mm

Direction of Curve

Forward

Mounting Hole Diameter

6.3mm

Vertical Hole Spacing

105mm

Horizontal Hole Spacing

115mm

P.O.A.

ebm-papst G2 Series Centrifugal Fan, 230 V ac, 485m³/h, AC Operation, 247 x 226 x 130mm

P.O.A.

ebm-papst G2 Series Centrifugal Fan, 230 V ac, 485m³/h, AC Operation, 247 x 226 x 130mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

485m³/h

Series

G2

Height

247mm

Width

226mm

Depth

130mm

Dimensions

247 x 226 x 130mm

Fan Speed

2400rpm

Noise Level

72dB

Bearing Type

Ball

Mounting Hole Spacing

105 x 115mm

Direction of Curve

Forward

Mounting Hole Diameter

6.3mm

Vertical Hole Spacing

105mm

Horizontal Hole Spacing

115mm