Ega-Master Beryllium Copper Sledgehammer, 10kg

RS Stock No.: 593-775Brand: Ega-MasterManufacturers Part No.: 72213
brand-logo
View all in Hammers

Technical Document

Specifications

Head Type

Sledge

Hammer Type

Sledgehammer

Head Material

Beryllium Copper

Non Sparking

Yes

Overall Length

900 mm

Weight

10kg

Country of Origin

Spain

17,823.60 MOP

17,823.64 MOP Each (ex VAT)

Ega-Master Beryllium Copper Sledgehammer, 10kg

17,823.60 MOP

17,823.64 MOP Each (ex VAT)

Ega-Master Beryllium Copper Sledgehammer, 10kg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Head Type

Sledge

Hammer Type

Sledgehammer

Head Material

Beryllium Copper

Non Sparking

Yes

Overall Length

900 mm

Weight

10kg

Country of Origin

Spain