Technical Document
Specifications
Brand
Electro PjpColour
Blue
Gender
Female
Termination Method
Plug In
Voltage Rating
600V
Current Rating
10A
Country of Origin
France
19.80 MOP
19.76 MOP Each (ex VAT)
Electro PJP Blue Female Banana Socket, Plug In Termination, 10A, 600V
1
19.80 MOP
19.76 MOP Each (ex VAT)
Electro PJP Blue Female Banana Socket, Plug In Termination, 10A, 600V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Electro PjpColour
Blue
Gender
Female
Termination Method
Plug In
Voltage Rating
600V
Current Rating
10A
Country of Origin
France