Elesa PA Hinge Pin with a Fixed Pin, Screw Fixing, 96.5mm x 97.5mm x 35mm

RS Stock No.: 330-717Brand: ElesaManufacturers Part No.: 422331
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Elesa

Material

PA

Hinge Type

Hinge Pin

Length

96.5mm

Closing Type

Free Swinging

Width

97.5mm

Thickness

35mm

Fixing Method

Screw

Pin Style

Fixed

Country of Origin

Italy

1,979.70 MOP

1,979.65 MOP 1 Pack of 10 (ex VAT)

Elesa PA Hinge Pin with a Fixed Pin, Screw Fixing, 96.5mm x 97.5mm x 35mm

1,979.70 MOP

1,979.65 MOP 1 Pack of 10 (ex VAT)

Elesa PA Hinge Pin with a Fixed Pin, Screw Fixing, 96.5mm x 97.5mm x 35mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Elesa

Material

PA

Hinge Type

Hinge Pin

Length

96.5mm

Closing Type

Free Swinging

Width

97.5mm

Thickness

35mm

Fixing Method

Screw

Pin Style

Fixed

Country of Origin

Italy