Ergodyne Standard Aluminium, Elastic, Polyester Tool Lanyard Lanyard, 4.5kg Capacity

RS Stock No.: 260-135Brand: ErgodyneManufacturers Part No.: 19822
brand-logo
View all in Tool Lanyards

Technical Document

Specifications

Type

Lanyard

Maximum Supported Weight

4.5kg

Material

Aluminium, Elastic, Polyester

Size

Standard

Country of Origin

Vietnam

923.00 MOP

922.98 MOP 1 Pack of 6 (ex VAT)

Ergodyne Standard Aluminium, Elastic, Polyester Tool Lanyard Lanyard, 4.5kg Capacity

923.00 MOP

922.98 MOP 1 Pack of 6 (ex VAT)

Ergodyne Standard Aluminium, Elastic, Polyester Tool Lanyard Lanyard, 4.5kg Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Lanyard

Maximum Supported Weight

4.5kg

Material

Aluminium, Elastic, Polyester

Size

Standard

Country of Origin

Vietnam