技術文件
規格
Brand
EssentraRivet Type
Snap
Rivet Diameter
3mm
Rivet Length
7.1mm
Fixing Hole Diameter
3.2mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
4mm
Thickness of Material Maximum
5mm
Colour
Black
Finish
Plain
原產地
Japan
261.70 MOP
261.75 MOP 1 Bag of 200 (不含稅)
Essentra Nylon Snap Rivet, 3mm
1
261.70 MOP
261.75 MOP 1 Bag of 200 (不含稅)
Essentra Nylon Snap Rivet, 3mm
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 4 | 261.75 MOP |
5 - 9 | 251.34 MOP |
10 - 29 | 240.83 MOP |
30+ | 235.57 MOP |
技術文件
規格
Brand
EssentraRivet Type
Snap
Rivet Diameter
3mm
Rivet Length
7.1mm
Fixing Hole Diameter
3.2mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
4mm
Thickness of Material Maximum
5mm
Colour
Black
Finish
Plain
原產地
Japan