Etic ANT320 Whip Multiband Antenna with SMA Male Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

RS 庫存號: 649-270品牌: Etic製造商零件號: ANT320

技術文件

規格

Brand

Etic

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

824 → 960 MHz, 1710 → 1690 MHz

Connector Type

SMA Male

Gain

2dBi

Antenna Physical Form

Whip

Antenna Mounting Type

Magnetic

Lead Length

3m

Series

ANT

原產地

China

513.70 MOP

513.75 MOP Each (不含稅)

Etic ANT320 Whip Multiband Antenna with SMA Male Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

513.70 MOP

513.75 MOP Each (不含稅)

Etic ANT320 Whip Multiband Antenna with SMA Male Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Etic

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

824 → 960 MHz, 1710 → 1690 MHz

Connector Type

SMA Male

Gain

2dBi

Antenna Physical Form

Whip

Antenna Mounting Type

Magnetic

Lead Length

3m

Series

ANT

原產地

China