Ewellix LBBR 10-2LS, Bearing with 17mm Outside Diameter

RS 庫存號: 284-9087品牌: Ewellix Makers in Motion製造商零件號: LBBR 10-2LS
brand-logo

技術文件

規格

Inside Diameter

10mm

Outside Diameter

17mm

Length

26mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

With Seals

Dynamic Load Rating

585N

Static Load Rating

415N

原產地

Germany

產品詳情

LBBR Ball Bushings With Double Seal - Closed

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

189.10 MOP

189.10 MOP Each (不含稅)

Ewellix LBBR 10-2LS, Bearing with 17mm Outside Diameter

189.10 MOP

189.10 MOP Each (不含稅)

Ewellix LBBR 10-2LS, Bearing with 17mm Outside Diameter

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 5189.10 MOP
6 - 11181.57 MOP
12+173.95 MOP

技術文件

規格

Inside Diameter

10mm

Outside Diameter

17mm

Length

26mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

With Seals

Dynamic Load Rating

585N

Static Load Rating

415N

原產地

Germany

產品詳情

LBBR Ball Bushings With Double Seal - Closed

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.