技術文件
規格
Brand
FacomCharacter Height
5mm
Number of Pieces
9
Kit Contents
0 → 9
Punch Length
75mm
Punch Width
10mm
原產地
Taiwan, Province Of China
382.10 MOP
382.11 MOP Each (不含稅)
Facom 5mm x 9 Piece Engraving Punch Set, (0 → 9)
1
382.10 MOP
382.11 MOP Each (不含稅)
Facom 5mm x 9 Piece Engraving Punch Set, (0 → 9)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
FacomCharacter Height
5mm
Number of Pieces
9
Kit Contents
0 → 9
Punch Length
75mm
Punch Width
10mm
原產地
Taiwan, Province Of China