Facom Adhesive Lined Heat Shrink Tubing, Black, Red 16 → 45mm Sleeve Dia. x 62mm Length, SLS Series

RS Stock No.: 655-944Brand: FacomManufacturers Part No.: SLS.G45
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

Facom

Sleeve Diameter

16 → 45mm

Colour

Black, Red

Shrunk Diameter

12mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Sleeve Length

62mm

Series

SLS

Country of Origin

United States

2,963.60 MOP

2,963.60 MOP 1 Lot of 5 (ex VAT)

Facom Adhesive Lined Heat Shrink Tubing, Black, Red 16 → 45mm Sleeve Dia. x 62mm Length, SLS Series

2,963.60 MOP

2,963.60 MOP 1 Lot of 5 (ex VAT)

Facom Adhesive Lined Heat Shrink Tubing, Black, Red 16 → 45mm Sleeve Dia. x 62mm Length, SLS Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Sleeve Diameter

16 → 45mm

Colour

Black, Red

Shrunk Diameter

12mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Sleeve Length

62mm

Series

SLS

Country of Origin

United States