技術文件
規格
Brand
FasterThread
BSP 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Material
Carbon Steel
Series
ISO A Series
Compatible with
ISO A
Type
Union
Locking Style
Ball Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Male
Maximum Operating Pressure
300 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
P.O.A.
Faster Carbon Steel Male Hydraulic Quick Connect Coupling, BSP 3/8 Male
1
P.O.A.
Faster Carbon Steel Male Hydraulic Quick Connect Coupling, BSP 3/8 Male
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
FasterThread
BSP 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Material
Carbon Steel
Series
ISO A Series
Compatible with
ISO A
Type
Union
Locking Style
Ball Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Male
Maximum Operating Pressure
300 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C