技術文件
規格
Brand
FestoRotary Angle
90°
Action
Double
Bore
240mm
Manufacturer Series
DFPD
Maximum Operating Pressure
8 bar
原產地
India
3,225.30 MOP
3,225.33 MOP Each (不含稅)
Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 240mm Bore
1
3,225.30 MOP
3,225.33 MOP Each (不含稅)
Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 240mm Bore
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
FestoRotary Angle
90°
Action
Double
Bore
240mm
Manufacturer Series
DFPD
Maximum Operating Pressure
8 bar
原產地
India
