Festo VRPA Threaded Regulator, G 1/8, G, 1/8 in

RS 庫存號: 651-135品牌: Festo製造商零件號: LR-1/8-F
brand-logo

技術文件

規格

Brand

Festo

Threaded Inlet Port

G 1/8

Minimum Outlet Pressure

0.5bar

Maximum Outlet Pressure

12bar

Manufacturer Series

VRPA

Inlet Port Type

Threaded

Threaded Outlet Port Thread Standard

G

Threaded Inlet Port Size

1/8 in

原產地

Brazil

434.10 MOP

434.15 MOP Each (不含稅)

Festo VRPA Threaded Regulator, G 1/8, G, 1/8 in

434.10 MOP

434.15 MOP Each (不含稅)

Festo VRPA Threaded Regulator, G 1/8, G, 1/8 in

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Festo

Threaded Inlet Port

G 1/8

Minimum Outlet Pressure

0.5bar

Maximum Outlet Pressure

12bar

Manufacturer Series

VRPA

Inlet Port Type

Threaded

Threaded Outlet Port Thread Standard

G

Threaded Inlet Port Size

1/8 in

原產地

Brazil