Technical Document
Specifications
Brand
FiboxProduct Type
Extension Frame
Width
280mm
Height
50mm
Length
560mm
Material
Polycarbonate
Colour
Grey
For Use With
EK Enclosure
Country of Origin
Finland
Product details
EK Series Polycarbonte Enclosure without Chassis Plate
The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.
RoHS compliant and halogen-free
UV resistant, complies with UL 508
Ingress Protection (EN 60529) to IP66/IP67
Impact Resistant (EN 62262) to IK08 for side surface and IK09 for front surface
Supplied with
Enclosure, lid & screws and PUR/EPDM gasket.
Standards
USA Enclosures for Electrical Equipment, UL Type 1, 3, 3S, 4, 4X, 6, 6P and 12; UL File E75645.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.
651.20 MOP
651.17 MOP Each (ex VAT)
1
651.20 MOP
651.17 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | 651.17 MOP |
| 25 - 49 | 625.10 MOP |
| 50+ | 599.03 MOP |
Technical Document
Specifications
Brand
FiboxProduct Type
Extension Frame
Width
280mm
Height
50mm
Length
560mm
Material
Polycarbonate
Colour
Grey
For Use With
EK Enclosure
Country of Origin
Finland
Product details
EK Series Polycarbonte Enclosure without Chassis Plate
The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.
RoHS compliant and halogen-free
UV resistant, complies with UL 508
Ingress Protection (EN 60529) to IP66/IP67
Impact Resistant (EN 62262) to IK08 for side surface and IK09 for front surface
Supplied with
Enclosure, lid & screws and PUR/EPDM gasket.
Standards
USA Enclosures for Electrical Equipment, UL Type 1, 3, 3S, 4, 4X, 6, 6P and 12; UL File E75645.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.
