Technical Document
Specifications
Brand
Fischer ElektronikNumber Of Contacts
14
Mounting Type
Through Hole
Pitch
2.54mm
Frame Type
Closed Frame
Current Rating
1.5A
Orientation
Straight
Series
DIL
Country of Origin
Germany
122.70 MOP
122.73 MOP 1 Pack of 10 (ex VAT)
Fischer Elektronik, DIL 2.54mm Pitch Straight 14 Way, Through Hole Closed Frame IC Dip Socket, 1.5A
1
122.70 MOP
122.73 MOP 1 Pack of 10 (ex VAT)
Fischer Elektronik, DIL 2.54mm Pitch Straight 14 Way, Through Hole Closed Frame IC Dip Socket, 1.5A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | 122.73 MOP |
5+ | 112.95 MOP |
Technical Document
Specifications
Brand
Fischer ElektronikNumber Of Contacts
14
Mounting Type
Through Hole
Pitch
2.54mm
Frame Type
Closed Frame
Current Rating
1.5A
Orientation
Straight
Series
DIL
Country of Origin
Germany