Long shafted fixing,10mm drill 100mm L

RS 庫存號: 436-3888品牌: Fischer Fixings製造商零件號: 19614

技術文件

規格

For Frame Material

Concrete, Metal, PVC, Solid Block, Wood

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

50mm

Length

100mm

Material

Nylon, Steel

You may be interested in

P.O.A.

Long shafted fixing,10mm drill 100mm L

P.O.A.

Long shafted fixing,10mm drill 100mm L

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

For Frame Material

Concrete, Metal, PVC, Solid Block, Wood

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

50mm

Length

100mm

Material

Nylon, Steel

You may be interested in