技術文件
規格
Brand
GedoreSocket Size
13mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
9.0mm
Finish
Chrome
Overall Length
28 mm
Material
Vanadium Steel
Drive Type
Square
原產地
Germany
產品詳情
3/8in Square Drive Bi-Hexagon Socket
Professional 3/8in drive bi-hexagon socket with polished finish.
Standards
DIN 3120, DIN 3124, ISO 2725-1.
105.80 MOP
105.83 MOP Each (不含稅)
Gedore 3/8 in Drive 13mm Standard Socket, 12 point, 28 mm Overall Length
1
105.80 MOP
105.83 MOP Each (不含稅)
Gedore 3/8 in Drive 13mm Standard Socket, 12 point, 28 mm Overall Length
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
GedoreSocket Size
13mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
9.0mm
Finish
Chrome
Overall Length
28 mm
Material
Vanadium Steel
Drive Type
Square
原產地
Germany
產品詳情
3/8in Square Drive Bi-Hexagon Socket
Professional 3/8in drive bi-hexagon socket with polished finish.
Standards
DIN 3120, DIN 3124, ISO 2725-1.