技術文件
規格
Brand
GefranPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
1000bar
Accuracy
±0.5 %
Media Measured
Fluid
Supply Voltage
18 → 30 V
Interface
IO-Link
IP Rating
IP65
原產地
Italy
17,204.60 MOP
17,204.62 MOP Each (不含稅)
Gefran Melt Pressure Sensor, 0bar Min, 1000bar Max, Relative Reading
1
17,204.60 MOP
17,204.62 MOP Each (不含稅)
Gefran Melt Pressure Sensor, 0bar Min, 1000bar Max, Relative Reading
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
GefranPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
1000bar
Accuracy
±0.5 %
Media Measured
Fluid
Supply Voltage
18 → 30 V
Interface
IO-Link
IP Rating
IP65
原產地
Italy
