HSS straight flute second tap,M5 0.8mm
RS 庫存號: 773-893品牌: G&J Hall

技術文件
規格
Brand
G&J HallThread Size
M5
Type
Straight Flute, Second
Pitch
0.8mm
Thread Standard
Metric Coarse
Material
HSS
Shank Type
Plain
P.O.A.
HSS straight flute second tap,M5 0.8mm
1
P.O.A.
HSS straight flute second tap,M5 0.8mm
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
G&J HallThread Size
M5
Type
Straight Flute, Second
Pitch
0.8mm
Thread Standard
Metric Coarse
Material
HSS
Shank Type
Plain