Greenlee Punch and Die Tool, 28 x 21mm, Rectangular, Hand; Hydraulic Operation

RS 庫存號: 477-8909品牌: Greenlee製造商零件號: 50124943
brand-logo

技術文件

規格

Cutting Capacity

Mild Steel: 2 mm

Hole Shape

Rectangular

Hole Size

28 x 21mm

Operation

Hand; Hydraulic

原產地

Germany

產品詳情

Hand/Hydraulic Punches

High quality punches for fast accurate panel punching.

You may be interested in

2,296.10 MOP

2,296.10 MOP Each (不含稅)

Greenlee Punch and Die Tool, 28 x 21mm, Rectangular, Hand; Hydraulic Operation

2,296.10 MOP

2,296.10 MOP Each (不含稅)

Greenlee Punch and Die Tool, 28 x 21mm, Rectangular, Hand; Hydraulic Operation

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Cutting Capacity

Mild Steel: 2 mm

Hole Shape

Rectangular

Hole Size

28 x 21mm

Operation

Hand; Hydraulic

原產地

Germany

產品詳情

Hand/Hydraulic Punches

High quality punches for fast accurate panel punching.

You may be interested in