技術文件
規格
Brand
Hamamatsu PhotonicsSpectrums Detected
Near Infrared Radiation
Wavelength of Peak Sensitivity
800nm
Package Type
TO-18
Mounting Type
Through Hole
Number of Pins
3
Diode Material
Si
原產地
Japan
868.90 MOP
868.91 MOP Each (不含稅)
Hamamatsu, S12023-10 Near Infrared Radiation Si PIN Photodiode, Through Hole TO-18
1
868.90 MOP
868.91 MOP Each (不含稅)
Hamamatsu, S12023-10 Near Infrared Radiation Si PIN Photodiode, Through Hole TO-18
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 4 | 868.91 MOP |
5+ | 842.84 MOP |
技術文件
規格
Brand
Hamamatsu PhotonicsSpectrums Detected
Near Infrared Radiation
Wavelength of Peak Sensitivity
800nm
Package Type
TO-18
Mounting Type
Through Hole
Number of Pins
3
Diode Material
Si
原產地
Japan