Technical Document
Specifications
Brand
HartingCurrent Rating
40A
Gender
Female
Series
Han Q
Type
Connector Insert
Termination Method
Screw
Voltage Rating
830 V
Number Of Contacts
2
Series Number
0912
Contact Plating
Silver
Contact Material
Copper Alloy
Product details
Han Q 2/0 Axial Screw Inserts
A range of Han Q 2/0 axial screw type inserts in male and female versions, and also high voltage variants, in size 3A. These inserts utilise Han C crimp contacts and tooling and have finger protected contacts. Two contacts per insert plus earth.
Rated at 40A, 400V and 40A, 830V (843-0011)
Polycarbonate construction
Temperature range -40 to +125° C
Approvals
cRUus
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
291.70 MOP
291.73 MOP Each (ex VAT)
1
291.70 MOP
291.73 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 99 | 291.73 MOP |
| 100 - 499 | 280.09 MOP |
| 500+ | 268.34 MOP |
Technical Document
Specifications
Brand
HartingCurrent Rating
40A
Gender
Female
Series
Han Q
Type
Connector Insert
Termination Method
Screw
Voltage Rating
830 V
Number Of Contacts
2
Series Number
0912
Contact Plating
Silver
Contact Material
Copper Alloy
Product details
Han Q 2/0 Axial Screw Inserts
A range of Han Q 2/0 axial screw type inserts in male and female versions, and also high voltage variants, in size 3A. These inserts utilise Han C crimp contacts and tooling and have finger protected contacts. Two contacts per insert plus earth.
Rated at 40A, 400V and 40A, 830V (843-0011)
Polycarbonate construction
Temperature range -40 to +125° C
Approvals
cRUus
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.


