技術文件
規格
Brand
HartingCurrent Rating
70A
Gender
Female
Series
Han-Modular
Type
Connector Module
Number Of Rows
1
Voltage Rating
1 kV
Range
Han 70A Axial
Number Of Contacts
2
原產地
Germany
產品詳情
Han Axial Screw Module 70A
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
1,172.90 MOP
586.46 MOP Each (In a Pack of 2) (不含稅)
2
1,172.90 MOP
586.46 MOP Each (In a Pack of 2) (不含稅)
暫時無法取得庫存資訊。
2
暫時無法取得庫存資訊。
| 數量 | 單價 |
|---|---|
| 2 - 3 | 586.46 MOP |
| 4+ | 577.39 MOP |
技術文件
規格
Brand
HartingCurrent Rating
70A
Gender
Female
Series
Han-Modular
Type
Connector Module
Number Of Rows
1
Voltage Rating
1 kV
Range
Han 70A Axial
Number Of Contacts
2
原產地
Germany
產品詳情
Han Axial Screw Module 70A
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.


