技術文件
規格
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.74mm
Termination Method
Through Hole
Housing Material
Metal
Length
30.9mm
Width
13.6mm
You may be interested in
P.O.A.
Harting 9 Way Right Angle PCB D-sub Connector Plug, 2.74mm Pitch
1
P.O.A.
Harting 9 Way Right Angle PCB D-sub Connector Plug, 2.74mm Pitch
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
You may be interested in
技術文件
規格
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.74mm
Termination Method
Through Hole
Housing Material
Metal
Length
30.9mm
Width
13.6mm
You may be interested in