技術文件
規格
Brand
HeckelSeries
SUXXEED
Gender
Unisex
Shoe Size EU
40
Shoe Size UK
6.5
Colour
Black, Grey
Safety Toe
No
Safety Toe Type
Composite
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Sole Material
PU2D
Anti-Slip
No
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
原產地
Italy
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
HeckelSeries
SUXXEED
Gender
Unisex
Shoe Size EU
40
Shoe Size UK
6.5
Colour
Black, Grey
Safety Toe
No
Safety Toe Type
Composite
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Sole Material
PU2D
Anti-Slip
No
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
原產地
Italy