Hew Heinz Eilentropp SIFF Series Red 0.25 mm² Hook Up Wire, 23 AWG, 130/0.05 mm, 20m, Silicone Insulation, 8955-03-020

RS 庫存號: 222-4141品牌: Hew Heinz Eilentropp製造商零件號: 8955-03-020

技術文件

規格

Cross Sectional Area

0.25 mm²

Sheath Colour

Red

American Wire Gauge

23 AWG

Cable Shape

Single Core

Core Strands

130/0.05 mm

Length

20m

Insulation material

Silicone

Voltage Rating

500 V

Outer Diameter

1.9mm

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-50°C

Conductor Material

Copper

Series

SIFF

Insulation Wall Thickness

0.6mm

Size of Strands

0.05 mm

Number of Strands

130

原產地

Germany

產品詳情

SIFF silicone conductor strand, 0.25 mm²

336.00 MOP

336.05 MOP 1 Reel of 20 Metres (不含稅)

Hew Heinz Eilentropp SIFF Series Red 0.25 mm² Hook Up Wire, 23 AWG, 130/0.05 mm, 20m, Silicone Insulation, 8955-03-020

336.00 MOP

336.05 MOP 1 Reel of 20 Metres (不含稅)

Hew Heinz Eilentropp SIFF Series Red 0.25 mm² Hook Up Wire, 23 AWG, 130/0.05 mm, 20m, Silicone Insulation, 8955-03-020

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Cross Sectional Area

0.25 mm²

Sheath Colour

Red

American Wire Gauge

23 AWG

Cable Shape

Single Core

Core Strands

130/0.05 mm

Length

20m

Insulation material

Silicone

Voltage Rating

500 V

Outer Diameter

1.9mm

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-50°C

Conductor Material

Copper

Series

SIFF

Insulation Wall Thickness

0.6mm

Size of Strands

0.05 mm

Number of Strands

130

原產地

Germany

產品詳情

SIFF silicone conductor strand, 0.25 mm²