技術文件
規格
Brand
HI-GRIPInside Diameter
35 → 45mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
35mm
Inside Diameter Maximum
45mm
Band Width
13mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Hex
原產地
United Kingdom
產品詳情
HI-GRIP® Worm Drive Hose Clips
327.20 MOP
65.44 MOP Each (In a Pack of 5) (不含稅)
HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width, 35 → 45mm ID
5
327.20 MOP
65.44 MOP Each (In a Pack of 5) (不含稅)
HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width, 35 → 45mm ID
暫時無法取得庫存資訊。
5
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
5 - 9 | 65.44 MOP |
10 - 29 | 62.65 MOP |
30+ | 61.31 MOP |
技術文件
規格
Brand
HI-GRIPInside Diameter
35 → 45mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
35mm
Inside Diameter Maximum
45mm
Band Width
13mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Hex
原產地
United Kingdom
產品詳情