技術文件
規格
Brand
HoneywellActuator Type
Plunger
Terminal Type
Solder
Contact Current Rating
15 A
Contact Configuration
SPDT
Operating Force
6.12 → 7.78 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
20000000Operations
Release Force
1.11N
Operating Temperature Range
-55 → +85°C
原產地
Mexico
P.O.A.
Each (In a Pack of 5) (不含稅)
5
P.O.A.
Each (In a Pack of 5) (不含稅)
暫時無法取得庫存資訊。
5
暫時無法取得庫存資訊。
技術文件
規格
Brand
HoneywellActuator Type
Plunger
Terminal Type
Solder
Contact Current Rating
15 A
Contact Configuration
SPDT
Operating Force
6.12 → 7.78 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
20000000Operations
Release Force
1.11N
Operating Temperature Range
-55 → +85°C
原產地
Mexico