Honeywell TVEZQX-61, 6 Input Channels, 0 Output Channels, Paperless Chart Recorder Measures Current, Millivolt,

RS 庫存號: 477-043品牌: Honeywell製造商零件號: TVEZQX-61-020-11-0-000-000000-000
brand-logo

技術文件

規格

Chart Type

Paperless

Number of Inputs

6

Parameter Measured

Current, Millivolt, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+1000 (E) °C, +1112 (Chromel/Copel) °F, +1200 (J) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1652 (L) °F, +1768 (S) °C, +180 °C, +1816 (B) °C, +1832 (E) °F, +2192 (J) °F, +2315 (G) °C, +2372 (N) °F, +2490 (D) °C, +2502 (K) °F, +2534 (P) °F, +2570 (M) °F, +260 °C, +3214 (R) °F, +3300 (B) °F, +356 °F, +400 °C, +4199 (C) °F, +4515 (D) °F, +500 °F, +600 °C, +752 °F, +850 °C, +900 °C

Number of Outputs

0

Maximum Current Measurement

20mA

Maximum Operating Voltage

250V

Maximum Resistance Measurement

200 Ω, 500 Ω, 1000 Ω, 4000 Ω

Maximum Voltage Measurement

+1000 mV dc, +50 V dc

Recorder Input Type

mA, mV, RTD, Thermocouple, V

Model Number p

TVEZQX-61

IP Rating

IP54

Best Temperature Measurement Accuracy

±0.3 °C

Temperature Measurement Resolution

0.01%

Power Source

Battery, Mains

Width

144mm

Length

200mm

Resistance Measurement Resolution

0.01%

Dimensions

200 x 144 x 144mm

Height

144mm

Best Current Measurement Accuracy

±0.2 %

Battery Life

10 yr

Current Measurement Resolution

0.01 %

Weight

2.4kg

Minimum Operating Voltage

100V

Plug Type

IEC Power Plug

Battery Type

Rechargeable Lithium-Ion

Best Voltage Measurement Accuracy

±0.1 %

Best Resistance Measurement Accuracy

±0.1 %

Voltage Measurement Resolution

0.01%

原產地

United States

產品詳情

eZtrend QXe

The Honeywell eZtrend QXe paperless chart recorder provides a cost effective electronic data recording in a compact DIN size recorder. The recorder stores data in 70 MB of available internal memory for later retrieval.The data is displayed on a five-inch color LCD with wide viewing angles. The operator interface provides easy access to the recorder menus for quick set up and replaying of the data. Data is stored in secure files under pen configurations, and since the data is directly related to a pen, there is no need to remember file names and file structures.A standard Ethernet connection allows direct connection of the recorder to a Local Area Network or the Internet.

P.O.A.

Honeywell TVEZQX-61, 6 Input Channels, 0 Output Channels, Paperless Chart Recorder Measures Current, Millivolt,

P.O.A.

Honeywell TVEZQX-61, 6 Input Channels, 0 Output Channels, Paperless Chart Recorder Measures Current, Millivolt,

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Chart Type

Paperless

Number of Inputs

6

Parameter Measured

Current, Millivolt, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+1000 (E) °C, +1112 (Chromel/Copel) °F, +1200 (J) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1652 (L) °F, +1768 (S) °C, +180 °C, +1816 (B) °C, +1832 (E) °F, +2192 (J) °F, +2315 (G) °C, +2372 (N) °F, +2490 (D) °C, +2502 (K) °F, +2534 (P) °F, +2570 (M) °F, +260 °C, +3214 (R) °F, +3300 (B) °F, +356 °F, +400 °C, +4199 (C) °F, +4515 (D) °F, +500 °F, +600 °C, +752 °F, +850 °C, +900 °C

Number of Outputs

0

Maximum Current Measurement

20mA

Maximum Operating Voltage

250V

Maximum Resistance Measurement

200 Ω, 500 Ω, 1000 Ω, 4000 Ω

Maximum Voltage Measurement

+1000 mV dc, +50 V dc

Recorder Input Type

mA, mV, RTD, Thermocouple, V

Model Number p

TVEZQX-61

IP Rating

IP54

Best Temperature Measurement Accuracy

±0.3 °C

Temperature Measurement Resolution

0.01%

Power Source

Battery, Mains

Width

144mm

Length

200mm

Resistance Measurement Resolution

0.01%

Dimensions

200 x 144 x 144mm

Height

144mm

Best Current Measurement Accuracy

±0.2 %

Battery Life

10 yr

Current Measurement Resolution

0.01 %

Weight

2.4kg

Minimum Operating Voltage

100V

Plug Type

IEC Power Plug

Battery Type

Rechargeable Lithium-Ion

Best Voltage Measurement Accuracy

±0.1 %

Best Resistance Measurement Accuracy

±0.1 %

Voltage Measurement Resolution

0.01%

原產地

United States

產品詳情

eZtrend QXe

The Honeywell eZtrend QXe paperless chart recorder provides a cost effective electronic data recording in a compact DIN size recorder. The recorder stores data in 70 MB of available internal memory for later retrieval.The data is displayed on a five-inch color LCD with wide viewing angles. The operator interface provides easy access to the recorder menus for quick set up and replaying of the data. Data is stored in secure files under pen configurations, and since the data is directly related to a pen, there is no need to remember file names and file structures.A standard Ethernet connection allows direct connection of the recorder to a Local Area Network or the Internet.