Honeywell Pin Plunger Microswitch, Quick Connect Terminal, 11 A @ 250 V ac, SPDT

RS 庫存號: 842-1795品牌: Honeywell製造商零件號: V7-2B17D8
brand-logo

技術文件

規格

Actuator Type

Pin Plunger

Terminal Type

Quick Connect

Contact Current Rating

11 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.73 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switch Housing

V7 Housing

Contact Material

Silver/Gold Plated/Gold Alloy

Case Material

Thermoplastic

Mechanical Life

10000000Cycles

Release Force

0.1N

Operating Temperature Range

-40 → +85°C

原產地

Mexico

You may be interested in

P.O.A.

Honeywell Pin Plunger Microswitch, Quick Connect Terminal, 11 A @ 250 V ac, SPDT

P.O.A.

Honeywell Pin Plunger Microswitch, Quick Connect Terminal, 11 A @ 250 V ac, SPDT

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Actuator Type

Pin Plunger

Terminal Type

Quick Connect

Contact Current Rating

11 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.73 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switch Housing

V7 Housing

Contact Material

Silver/Gold Plated/Gold Alloy

Case Material

Thermoplastic

Mechanical Life

10000000Cycles

Release Force

0.1N

Operating Temperature Range

-40 → +85°C

原產地

Mexico

You may be interested in