Technical Document
Specifications
Brand
ID GroupRange
MBY
Series
MBY83
Protected Area
600 x 900 x 16mm
Length
90cm
Width
600mm
Mat Material
Natural Rubber
Country of Origin
Sri Lanka
356.30 MOP
356.30 MOP Each (ex VAT)
MBY MBY83 Safety Mat, Natural Rubber 90cm x 600mm
1
356.30 MOP
356.30 MOP Each (ex VAT)
MBY MBY83 Safety Mat, Natural Rubber 90cm x 600mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ID GroupRange
MBY
Series
MBY83
Protected Area
600 x 900 x 16mm
Length
90cm
Width
600mm
Mat Material
Natural Rubber
Country of Origin
Sri Lanka