IDEM MLZ Safety Interlock Switch, Tongue Actuator Included, 316 Stainless Steel, Guard Lock Interlock

RS 庫存號: 335-610品牌: IDEM製造商零件號: 470003
brand-logo

技術文件

規格

Brand

IDEM

Lock Style

Tongue

Lock Type

Guard Lock Interlock

Actuator Included

Yes

Safety Contacts

2 OSSD PNP

Connection Type

5m Pre-Wired

Housing Material

316 Stainless Steel

IP Rating

IP69K

Series

MLZ

Auxiliary Contacts

1 PNP

Length

145mm

Width

33mm

Depth

33.5mm

原產地

United Kingdom

4,994.20 MOP

4,994.20 MOP Each (不含稅)

IDEM MLZ Safety Interlock Switch, Tongue Actuator Included, 316 Stainless Steel, Guard Lock Interlock

4,994.20 MOP

4,994.20 MOP Each (不含稅)

IDEM MLZ Safety Interlock Switch, Tongue Actuator Included, 316 Stainless Steel, Guard Lock Interlock

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

IDEM

Lock Style

Tongue

Lock Type

Guard Lock Interlock

Actuator Included

Yes

Safety Contacts

2 OSSD PNP

Connection Type

5m Pre-Wired

Housing Material

316 Stainless Steel

IP Rating

IP69K

Series

MLZ

Auxiliary Contacts

1 PNP

Length

145mm

Width

33mm

Depth

33.5mm

原產地

United Kingdom