技術文件
規格
Brand
ifm electronicMaximum Shock / Vibration
50mm/s
Maximum Current
20 mA
Maximum dc Voltage
32V
Contact Resistance
720Ω
Width
22 (Dia.)mm
Depth
63.25mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+125°C
Dimensions
22 (Dia.) x 63.25 mm
原產地
Germany
產品詳情
VTV Series Vibration switches
Ifm electronic VTV series vibration transmitters monitor machinery and equipment according to ISO 10816. The robust design, high IP Rating and high temperature rating are suitable for use in harsh environments. The VTV sensors measure the true RMS velocity of non-rotating component surfaces, values are then transmitted as an analogue signal (4...20 mA) directly to the PLC.
ifm electronic Vibration Senors
3,203.60 MOP
3,203.62 MOP Each (不含稅)
1
3,203.60 MOP
3,203.62 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
ifm electronicMaximum Shock / Vibration
50mm/s
Maximum Current
20 mA
Maximum dc Voltage
32V
Contact Resistance
720Ω
Width
22 (Dia.)mm
Depth
63.25mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+125°C
Dimensions
22 (Dia.) x 63.25 mm
原產地
Germany
產品詳情
VTV Series Vibration switches
Ifm electronic VTV series vibration transmitters monitor machinery and equipment according to ISO 10816. The robust design, high IP Rating and high temperature rating are suitable for use in harsh environments. The VTV sensors measure the true RMS velocity of non-rotating component surfaces, values are then transmitted as an analogue signal (4...20 mA) directly to the PLC.