Technical Document
Specifications
Brand
IgusWidth
91 mm
Depth
50mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Minimum Bend Radius
100 mm
Series
26, e-chain
Country of Origin
Germany
Product details
Energy Chain® - E2
Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths
453.10 MOP
453.11 MOP Each (ex VAT)
1
453.10 MOP
453.11 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | 453.11 MOP |
6+ | 428.89 MOP |
Technical Document
Specifications
Brand
IgusWidth
91 mm
Depth
50mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Minimum Bend Radius
100 mm
Series
26, e-chain
Country of Origin
Germany
Product details
Energy Chain® - E2
Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths