Infineon 2ED020I12FIXUMA1 MOSFET Gate Driver 2, -1 A, 18V 18-Pin, SOIC

RS Stock No.: 752-7776Brand: InfineonManufacturers Part No.: 2ED020I12FIXUMA1
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

TTL

Output Current

-1 A

Supply Voltage

18V

Pin Count

18

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Topology

Galvanic Isolated

High and Low Sides Dependency

Synchronous

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Product details

EiceDRIVER Half Bridge Isolated Gate Drive IC, Infineon

The EiceDRIVER 2EDL is a compact 600V Half Bridge driver family that delivers current to enable and disable the power device as well as offering isolation. The EDL enhanced series features over voltage protection, active shutdown and can be used in consumer and home appliances. The Infineon EiceDRIVER 2EDL range is based on level shifter silicon on Insulator technology (SOI) which controls MOS-transistors and incorporates bootstrap diode.

Overcurrent comparator
Enable function, Fault indicator
Individual control circuits
Filtered detection of under voltage supply
Off line gate clamping function
Asymmetric under voltage lockout
Ultra-fast bootstrap diode

MOSFET & IGBT Drivers, Infineon (International Rectifier)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

24.00 MOP

24.01 MOP Each (ex VAT)

Infineon 2ED020I12FIXUMA1 MOSFET Gate Driver 2, -1 A, 18V 18-Pin, SOIC
Select packaging type

24.00 MOP

24.01 MOP Each (ex VAT)

Infineon 2ED020I12FIXUMA1 MOSFET Gate Driver 2, -1 A, 18V 18-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 24924.01 MOP
250 - 49923.39 MOP
500+23.08 MOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

TTL

Output Current

-1 A

Supply Voltage

18V

Pin Count

18

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Topology

Galvanic Isolated

High and Low Sides Dependency

Synchronous

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Product details

EiceDRIVER Half Bridge Isolated Gate Drive IC, Infineon

The EiceDRIVER 2EDL is a compact 600V Half Bridge driver family that delivers current to enable and disable the power device as well as offering isolation. The EDL enhanced series features over voltage protection, active shutdown and can be used in consumer and home appliances. The Infineon EiceDRIVER 2EDL range is based on level shifter silicon on Insulator technology (SOI) which controls MOS-transistors and incorporates bootstrap diode.

Overcurrent comparator
Enable function, Fault indicator
Individual control circuits
Filtered detection of under voltage supply
Off line gate clamping function
Asymmetric under voltage lockout
Ultra-fast bootstrap diode

MOSFET & IGBT Drivers, Infineon (International Rectifier)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more