Intersil ICL3221EIAZ-T, Line Transceiver, EIA/TIA-232, RS-232, V.24, V.28, 3.3 V, 5 V, 16-Pin SSOP

RS 庫存號: 704-6854品牌: Intersil製造商零件號: ICL3221EIAZ-T
brand-logo

技術文件

規格

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SSOP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

16

Dimensions

6.5 x 5.6 x 1.85mm

Height

1.85mm

Length

6.5mm

Width

5.6mm

You may be interested in

P.O.A.

Intersil ICL3221EIAZ-T, Line Transceiver, EIA/TIA-232, RS-232, V.24, V.28, 3.3 V, 5 V, 16-Pin SSOP
選擇包裝類型

P.O.A.

Intersil ICL3221EIAZ-T, Line Transceiver, EIA/TIA-232, RS-232, V.24, V.28, 3.3 V, 5 V, 16-Pin SSOP

暫時無法取得庫存資訊。

選擇包裝類型

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SSOP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

16

Dimensions

6.5 x 5.6 x 1.85mm

Height

1.85mm

Length

6.5mm

Width

5.6mm

You may be interested in