JCB Rechargeable LED Work Light, 4000 lumens, 100-240 V, IP65

RS 庫存號: 219-911品牌: JCB製造商零件號: JCB-PLT40-22.2V
brand-logo

技術文件

規格

Brand

JCB

Type

Industrial Site Light

Lamp Type

LED

Luminosity

4000 lumens

Wattage

40 W

Voltage Rating

100-240 V

Rechargeable

Yes

IP Rating

IP65

原產地

China

3,080.70 MOP

3,080.73 MOP Each (不含稅)

JCB Rechargeable LED Work Light, 4000 lumens, 100-240 V, IP65

3,080.70 MOP

3,080.73 MOP Each (不含稅)

JCB Rechargeable LED Work Light, 4000 lumens, 100-240 V, IP65

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

JCB

Type

Industrial Site Light

Lamp Type

LED

Luminosity

4000 lumens

Wattage

40 W

Voltage Rating

100-240 V

Rechargeable

Yes

IP Rating

IP65

原產地

China