技術文件
規格
Brand
JumoSensor Type
PT100
Probe Length
160mm
Probe Diameter
9mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Connection Head
Probe Material
Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
2
Accuracy
Class B
Response Time
50 s
原產地
Germany
產品詳情
Screw-in resistance thermometer with terminal head, form B
P.O.A.
Jumo PT100 RTD Sensor, 9mm Dia, 160mm Long, 2 Wire, G1/2, Class B +400°C Max
1
P.O.A.
Jumo PT100 RTD Sensor, 9mm Dia, 160mm Long, 2 Wire, G1/2, Class B +400°C Max
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
JumoSensor Type
PT100
Probe Length
160mm
Probe Diameter
9mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Connection Head
Probe Material
Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
2
Accuracy
Class B
Response Time
50 s
原產地
Germany
產品詳情