Technical Document
Specifications
Brand
KEMETType
EMI Suppression Toroid Core
Dimensions
22 x 14mm
Application
EMI Suppression, Round Cable
Material
Nickel Zinc
Diameter
22mm
Country of Origin
China
262.40 MOP
46.21 MOP Each (In a Pack of 5) (ex VAT)
22 x 14mm KEMET Ferrite Core
5
262.40 MOP
46.21 MOP Each (In a Pack of 5) (ex VAT)
22 x 14mm KEMET Ferrite Core
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 49 | 46.21 MOP |
50 - 99 | 41.42 MOP |
100+ | 32.86 MOP |
Technical Document
Specifications
Brand
KEMETType
EMI Suppression Toroid Core
Dimensions
22 x 14mm
Application
EMI Suppression, Round Cable
Material
Nickel Zinc
Diameter
22mm
Country of Origin
China